-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Sequential Mode RGB LED driver with IC Control interface 40-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3435SQ/NOPB | Texas Instruments | Compact Sequential Mode RGB LED Driver with IC Control Interface 40-WQFN -40 to 125 | |
LM3435SQX/NOPB | Texas Instruments | Compact Sequential Mode RGB LED Driver with IC Control Interface 40-WQFN -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3435SQ/NOPB-ND
|
DigiKey | IC LED DRVR RGLTR I2C 2A 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2420 In Stock |
|
$4.7000 | Buy Now |
DISTI #
296-LM3435SQ/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR I2C 2A 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
876 In Stock |
|
$4.0648 / $5.9000 | Buy Now |
DISTI #
926-LM3435SQ/NOPB
|
Mouser Electronics | LED Lighting Drivers Compact Sequential Mode RGB LED Driver RoHS: Compliant | 745 |
|
$4.0600 / $5.5000 | Buy Now |
|
Rochester Electronics | LM3435 Compact Sequential Mode RGB LED Driver with IC Control Interface RoHS: Compliant Status: Active Min Qty: 1 | 566 |
|
$4.0300 / $4.7400 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR 12C RGB 40WQFN | 6086 |
|
RFQ | |
|
LCSC | WQFN-40-EP(5x5) LED Drivers ROHS | 4 |
|
$4.3279 / $5.6092 | Buy Now |
|
Win Source Electronics | IC LED DRVR RGLTR DIM 2A 40WQFN | 3500 |
|
$3.9570 / $5.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3435SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3435SQ/NOPB
Texas Instruments
Compact Sequential Mode RGB LED driver with IC Control interface 40-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LM3435SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3435SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3435SQ/NOPB | IC LED DISPLAY DRIVER, QCC40, 5 X 5 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, LLP-40, Display Driver | National Semiconductor Corporation | LM3435SQ/NOPB vs LM3435SQ/NOPB |