Part Details for LM3444MA/NOPB by National Semiconductor Corporation
Overview of LM3444MA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3444MA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3444MA/NOPB-ND
|
DigiKey | IC LED DRIVER OFFL ANALOG 8SOIC Min Qty: 495 Container: Bulk MARKETPLACE PRODUCT |
3282 In Stock |
|
$0.6100 | Buy Now |
|
Rochester Electronics | LM3444 AC-DC Offline LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 3202 |
|
$0.5206 / $0.6125 | Buy Now |
Part Details for LM3444MA/NOPB
LM3444MA/NOPB CAD Models
LM3444MA/NOPB Part Data Attributes:
|
LM3444MA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3444MA/NOPB
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PDSO8, SOIC-8, Display Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM3444MA/NOPB
This table gives cross-reference parts and alternative options found for LM3444MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3444MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3444MA/NOPB | AC-DC offline LED driver 8-SOIC -40 to 125 | Texas Instruments | LM3444MA/NOPB vs LM3444MA/NOPB |