Part Details for LM3445-230VFLBK/NOPB by Texas Instruments
Overview of LM3445-230VFLBK/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3445-230VFLBK/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5579
|
Newark | Evaluation Board, Lm3445 Led Driver, Device Topology:Buck, Flyback, No. Of Outputs:1Outputs, Output Current:350Ma, Output Voltage:20V, Input Voltage Min:180V, Input Voltage Max:265V, Core Chip:Lm3445, Dimming Control Type:Triac Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3445-230VFLBK/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$33.7400 | Buy Now |
DISTI #
926-M3445230VFLBKNPB
|
Mouser Electronics | LED Lighting Development Tools LM3445-230VFLBK EVAL BOARD RoHS: Compliant | 0 |
|
Order Now |