Part Details for LM344H by National Semiconductor Corporation
Overview of LM344H by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM344H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$21.6868 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 96 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for LM344H
LM344H CAD Models
LM344H Part Data Attributes:
|
LM344H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM344H
National Semiconductor Corporation
IC OP-AMP, 8000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -34 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 34 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 70000 |
Alternate Parts for LM344H
This table gives cross-reference parts and alternative options found for LM344H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM344H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-112-8584 | Operational Amplifier | Renesas Electronics Corporation | LM344H vs 5962-01-112-8584 |
LM144H | IC OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LM344H vs LM144H |
HA2-2640-2 | OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | LM344H vs HA2-2640-2 |
LM144H/883 | IC OP-AMP, 5000 uV OFFSET-MAX, MBCY8, Operational Amplifier | National Semiconductor Corporation | LM344H vs LM144H/883 |
HA2-2645-5 | OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | Intersil Corporation | LM344H vs HA2-2645-5 |
OPA445BM | High Voltage FET-Input Operational Amplifier 8-TO-99 | Texas Instruments | LM344H vs OPA445BM |
OPA445SM | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | LM344H vs OPA445SM |
7800302GX | Operational Amplifier | Harris Semiconductor | LM344H vs 7800302GX |
HA2-2645-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LM344H vs HA2-2645-5 |
LM144H/883 | OP-AMP, 5000 uV OFFSET-MAX, MBCY8 | Texas Instruments | LM344H vs LM144H/883 |