Part Details for LM3450AEV230V30/NOPB by Texas Instruments
Overview of LM3450AEV230V30/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3450AEV230V30/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3450AEV230V30/NOPB-ND
|
DigiKey | LM3450A EVAL BOARD 230V30 Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$118.8000 | Buy Now |
DISTI #
926-3450AEV230V30NPB
|
Mouser Electronics | Power Management IC Development Tools LM3450 230V 30W EVAL BOARD RoHS: Compliant | 0 |
|
$131.6600 / $131.6700 | Order Now |