-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-channel high-Voltage, constant current LED driver with Dynamic Headroom Control 48-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3463SQX/NOPB-ND
|
DigiKey | IC LED DRIVER LINEAR PWM 48WQFN Min Qty: 79 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$3.8200 | Buy Now |
DISTI #
LM3463SQX/NOPB-ND
|
DigiKey | IC LED DRIVER LINEAR PWM 48WQFN Min Qty: 79 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4663 | Buy Now |
DISTI #
926-LM3463SQX/NOPB
|
Mouser Electronics | LED Lighting Drivers 6Ch Hi Vltg,Constant Current LED Driver RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
|
Rochester Electronics | LM3463 6-Channel High Voltage, Constant Current LED Driver with Dynamic Headroom Control RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$3.2700 / $3.8500 | Buy Now |
|
Ameya Holding Limited | IC LED Driver Linear Analog, PWM Dimming Lighting 48-WQFN (7x7) | 24462 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3463SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3463SQX/NOPB
Texas Instruments
6-channel high-Voltage, constant current LED driver with Dynamic Headroom Control 48-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 95 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 1.15 MHz |
This table gives cross-reference parts and alternative options found for LM3463SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3463SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3463SQ | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3463SQX/NOPB vs LM3463SQ |
LM3463SQX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3463SQX/NOPB vs LM3463SQX |
LM3463SQ/NOPB | 6-channel high-Voltage, constant current LED driver with Dynamic Headroom Control 48-WQFN -40 to 125 | Texas Instruments | LM3463SQX/NOPB vs LM3463SQ/NOPB |