Part Details for LM3466MR/NOPB by National Semiconductor Corporation
Overview of LM3466MR/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LM3466MR/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM3466 Multi-String LED Current Balancer for Use with Constant Current Power Supplies RoHS: Compliant Status: Active Min Qty: 1 | 6035 |
|
$0.7438 / $0.8750 | Buy Now |
Part Details for LM3466MR/NOPB
LM3466MR/NOPB CAD Models
LM3466MR/NOPB Part Data Attributes:
|
LM3466MR/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3466MR/NOPB
National Semiconductor Corporation
IC LED DISPLAY DRIVER, PDSO8, PLASTIC, SOP-8, Display Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 70 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM3466MR/NOPB
This table gives cross-reference parts and alternative options found for LM3466MR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3466MR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3466MRX/NOPB | Multi-String LED current balancer for use with constant current power Supplies 8-SO PowerPAD -40 to 125 | Texas Instruments | LM3466MR/NOPB vs LM3466MRX/NOPB |
LM3466MR/NOPB | Multi-String LED current balancer for use with constant current power Supplies 8-SO PowerPAD -40 to 125 | Texas Instruments | LM3466MR/NOPB vs LM3466MR/NOPB |