-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3353
|
Newark | Ic, Pfet Buck Controller, Vssop-8, Supply Voltage Min:4.5V, Supply Voltage Max:35V, No. Of Outputs:1 Output, Duty Cycle (%):100%, Controller Ic Case Style:Vssop, No. Of Pins:8Pins, Switching Frequency:1Mhz, Topology:Buck (Step Down), rohs Compliant: Yes |TEXAS INSTRUMENTS LM3485MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 730 |
|
$0.6800 | Buy Now |
DISTI #
33AH4182
|
Newark | Buck Controller, Pfet, Smd, Msop8, Reel, Supply Voltage Min:4.5V, Supply Voltage Max:35V, No. Of Outputs:1 Output, Duty Cycle (%):100%, Controller Ic Case Style:Vssop, No. Of Pins:8Pins, Switching Frequency:1Mhz, Topology:Buck (Step Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3485MM/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
296-LM3485MM/NOPBCT-ND
|
DigiKey | IC REG CTRLR BUCK 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4943 In Stock |
|
$0.7726 / $1.8200 | Buy Now |
DISTI #
926-LM3485MM/NOPB
|
Mouser Electronics | Switching Controllers HYSTERETIC PFET BUCK CONTROLLER RoHS: Compliant | 15531 |
|
$0.7890 / $1.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 243 |
|
$0.6187 / $1.6500 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8 | 194 |
|
$0.7700 / $2.2000 | Buy Now |
DISTI #
LM3485MM/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷35VDC, Uout: 1.242÷35VDC, 4A Min Qty: 1 | 5758 |
|
$0.9100 / $1.7500 | Buy Now |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 4.5÷35V, Uout: 3.258÷28.18V, VSSOP8 | 1000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR BUCK 8VSSOP | 8064 |
|
$0.8680 / $1.2991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3485MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3485MM/NOPB
Texas Instruments
4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 1.242 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3485MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3485MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3485Q1MM/NOPB | Automotive Grade 4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125 | Texas Instruments | LM3485MM/NOPB vs LM3485Q1MM/NOPB |
LM3485Q1MM | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | LM3485MM/NOPB vs LM3485Q1MM |
LM3485MM | 4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125 | Texas Instruments | LM3485MM/NOPB vs LM3485MM |