Part Details for LM348AN by Intersil Corporation
Overview of LM348AN by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM348AN
LM348AN CAD Models
LM348AN Part Data Attributes
|
LM348AN
Intersil Corporation
Buy Now
|
Compare Parts:
LM348AN
Intersil Corporation
LM348AN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM348AN
This table gives cross-reference parts and alternative options found for LM348AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM348AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-4600-7 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM348AN vs HA1-4600-7 |
LM348AN | Operational Amplifier, 4 Func, 4500uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | LM348AN vs LM348AN |
OPA404SG | Operational Amplifier, 4 Func, 2500uV Offset-Max, BIPolar, CDIP14, | Burr-Brown Corp | LM348AN vs OPA404SG |
HA1-4600-2 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM348AN vs HA1-4600-2 |
HA1-4156-7 | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM348AN vs HA1-4156-7 |
HA1-4640-1 | Operational Amplifier, 4 Func, BIPolar, CDIP14 | Harris Semiconductor | LM348AN vs HA1-4640-1 |
LM148AJ | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM348AN vs LM148AJ |
HA3-4600-5 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | LM348AN vs HA3-4600-5 |
OPA404SG-BSS2 | Operational Amplifier, 4 Func, 2500uV Offset-Max, CDIP14, | Burr-Brown Corp | LM348AN vs OPA404SG-BSS2 |
OPA404SG/883B | Operational Amplifier, 4 Func, CDIP14, | Burr-Brown Corp | LM348AN vs OPA404SG/883B |