Part Details for LM34910CSDE by National Semiconductor Corporation
Overview of LM34910CSDE by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM34910CSDE
LM34910CSDE CAD Models
LM34910CSDE Part Data Attributes:
|
LM34910CSDE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM34910CSDE
National Semiconductor Corporation
IC 1.5 A SWITCHING REGULATOR, DSO10, 4 X 4 MM, PLASTIC, LLP-10, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 4 X 4 MM, PLASTIC, LLP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM34910CSDE
This table gives cross-reference parts and alternative options found for LM34910CSDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34910CSDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34910CSD/NOPB | 1.25A SWITCHING REGULATOR, PDSO10, 4 X 4 MM, PLASTIC, ROHS COMPLIANT, LLP-10 | Rochester Electronics LLC | LM34910CSDE vs LM34910CSD/NOPB |
LM34910CSD | IC 1.5 A SWITCHING REGULATOR, DSO10, 4 X 4 MM, PLASTIC, LLP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM34910CSDE vs LM34910CSD |
LM34910CSD/NOPB | IC 1.25 A SWITCHING REGULATOR, PDSO10, 4 X 4 MM, PLASTIC, ROHS COMPLIANT, LLP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM34910CSDE vs LM34910CSD/NOPB |
LM34910CSDX | IC 1.5 A SWITCHING REGULATOR, DSO10, 4 X 4 MM, PLASTIC, LLP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM34910CSDE vs LM34910CSDX |