Power Circuits
LM34923MM/NOPB
Description: 80V, 600 mA Constant On-Time Buck Switching Regulator 10-VSSOP -40 to 125

Overview of LM34923MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM34923MMX/NOPB Texas Instruments 80V, 600 mA Constant On-Time Buck Switching Regulator 10-VSSOP -40 to 125
LM34923MM/NOPB Texas Instruments 80V, 600 mA Constant On-Time Buck Switching Regulator 10-VSSOP -40 to 125
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LM34923MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LM34923MM/NOPBCT-ND
DigiKey IC REG BUCK ADJ 600MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1993
In Stock
  • 1 $3.2700
  • 10 $2.3690
  • 25 $2.1420
  • 100 $1.8930
  • 250 $1.7741
  • 500 $1.7025
  • 1,000 $1.6435
  • 2,000 $1.5949
  • 3,000 $1.5706
  • 5,000 $1.5436
$1.5436 / $3.2700 Buy Now
DISTI # 926-LM34923MM/NOPB
Mouser Electronics Switching Voltage Regulators 80V, 600 mA Constant On-Time Buck Switching Regulator 10-VSSOP -40 to 125 RoHS: Compliant 1774
  • 1 $3.0000
  • 10 $2.5500
  • 100 $2.2100
  • 250 $2.1000
  • 500 $1.8900
  • 1,000 $1.4800
  • 2,000 $1.4600
  • 5,000 $1.4200
$1.4200 / $3.0000 Buy Now
Ameya Holding Limited IC REG BUCK ADJ 0.6A 10MSOP 406
RFQ

CAD Models for LM34923MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM34923MM/NOPB by Texas Instruments

LM34923MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSSOP-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
75 V
Input Voltage-Min
6 V
Input Voltage-Nom
48 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.65 A
Output Voltage-Max
75 V
Output Voltage-Min
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
800 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM34923MM/NOPB
    Texas Instruments
    80V, 600 mA Constant On-Time Buck Switching Regulator 10-VSSOP -40 to 125
    VS

Related Parts for LM34923MM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM34923MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM34923MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM34923MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LM34923MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM34923MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM34923MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM34923MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM34923MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM34923MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: