-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V, 600 mA Constant On-Time Buck Switching Regulator 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44054-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2276 / $2.7900 | Buy Now |
DISTI #
926-LM34923MMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 80V, 600 mA Constant On-Time Buck Switching Regulator 10-VSSOP -40 to 125 RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.6A 10MSOP | 266015 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$1.5000 / $2.3100 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 0.6A 10MSOP / Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 2.5V to 75V 0.65A 10-Pin VSSOP T/R | 20000 |
|
$1.0680 / $1.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM34923MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34923MMX/NOPB
Texas Instruments
80V, 600 mA Constant On-Time Buck Switching Regulator 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM34923MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34923MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34923MM | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM34923MMX/NOPB vs LM34923MM |
LM34923MMX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM34923MMX/NOPB vs LM34923MMX |