Part Details for LM35-10D0512-10 by MORNSUN
Overview of LM35-10D0512-10 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM35-10D0512-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LM35-10D0512-10-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 32W Min Qty: 1 Lead time: 8 Weeks Container: Box |
24 In Stock |
|
$16.0200 / $19.8800 | Buy Now |
DISTI #
44705945
|
Verical | AC-DC Enclosed Switching Power Supply Min Qty: 4 Package Multiple: 1 | Americas - 24 |
|
$17.9882 / $19.7540 | Buy Now |
|
NAC | Power Supply, AC/DC Enclosed, 32W, 85 264VAC/120 373VDC (Vin), 5V,12V (Vout), 2 Output, 3000 Isolation(VAC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$11.4700 / $14.3400 | Buy Now |
|
Chip1Cloud | AC DC CONVERTER,32W,5V/4A,12V/1A | 3630 |
|
RFQ |
Part Details for LM35-10D0512-10
LM35-10D0512-10 CAD Models
LM35-10D0512-10 Part Data Attributes
|
LM35-10D0512-10
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LM35-10D0512-10
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |