Part Details for LM350-10B15 by MORNSUN
Overview of LM350-10B15 by MORNSUN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM350-10B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-LM350-10B15-ND
|
DigiKey | AC/DC CONVERTER 15V 348W Min Qty: 1 Lead time: 15 Weeks Container: Box |
18 In Stock |
|
$31.1288 / $37.3300 | Buy Now |
|
NAC | Power Supply, AC/DC Enclosed, 348W, 90~264VAC/240~373VDC (Vin), 15V (Vout), 1 Output, 3000 Isolation(VAC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.0100 / $28.7600 | Buy Now |
DISTI #
LM350-10B15
|
Avnet Abacus | (Alt: LM350-10B15) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LM350-10B15
LM350-10B15 CAD Models
LM350-10B15 Part Data Attributes
|
LM350-10B15
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LM350-10B15
MORNSUN
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH SUPPLY RANGE OF 180 TO 264 VDC AND 240 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, GB, IEC, UKCA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 23.2 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 348 W | |
Trim/Adjustable Output | YES | |
Width | 115 mm |