-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous magnetic constant current white LED driver 9-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3508TLX/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2744 In Stock |
|
$0.2348 / $0.7000 | Buy Now |
DISTI #
926-LM3508TLX/NOPB
|
Mouser Electronics | LED Lighting Drivers Synchronous magnetic constant current white LED driver 9-DSBGA -30 to 85 RoHS: Compliant | 2936 |
|
$0.2340 / $0.7000 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR WHT BCKLGT 9MICROSMD | 263030 |
|
RFQ | |
|
Chip1Cloud | IC LED DRVR RGLTR DIM 30MA 9USMD | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3508TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3508TLX/NOPB
Texas Instruments
Synchronous magnetic constant current white LED driver 9-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA9,3X3,20 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.514 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.514 mm | |
fmax-Min | 0.85 MHz |
This table gives cross-reference parts and alternative options found for LM3508TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3508TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3508TL/NOPB | IC LED DISPLAY DRIVER, PBGA9, 1.514 X 1.514 MM, 0.60 MMM HEIGHT, MICRO, LEAD FREE, SMD-9, Display Driver | National Semiconductor Corporation | LM3508TLX/NOPB vs LM3508TL/NOPB |
LM3508TL | IC LED DISPLAY DRIVER, PBGA9, 1.514 X 1.514 MM, 0.60 MM HEIGHT, MICRO, SMD-9, Display Driver | National Semiconductor Corporation | LM3508TLX/NOPB vs LM3508TL |
LM3508TL/NOPB | Synchronous magnetic constant current white LED driver 9-DSBGA -30 to 85 | Texas Instruments | LM3508TLX/NOPB vs LM3508TL/NOPB |
LM3508TLX | LED DISPLAY DRIVER, PBGA9, 1.514 X 1.514 MM, 0.60 MM HEIGHT, MICRO, SMD-9 | Texas Instruments | LM3508TLX/NOPB vs LM3508TLX |