Drivers And Interfaces
LM3519MK-20
Description: LED DISPLAY DRIVER, PDSO6, SOT-23, 6 PIN

Overview of LM3519MK-20 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM3519MK-20/NOPB Texas Instruments High Frequency Boost White LED Driver with High-Speed PWM Brightness Control 6-SOT-23-THIN -40 to 85

CAD Models for LM3519MK-20 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3519MK-20 by Texas Instruments

LM3519MK-20
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
VSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.97 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
4
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.65 mm
Want to compare parts?
  1. LM3519MK-20
    Texas Instruments
    LED DISPLAY DRIVER, PDSO6, SOT-23, 6 PIN
    VS

Related Parts for LM3519MK-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3519MK-20 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3519MK-20 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3519MK-20 would you like to use for your alert(s)?
  • Please alert me when LM3519MK-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3519MK-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3519MK-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3519MK-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3519MK-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3519MK-20 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: