There are no models available for this part yet.
Overview of LM3524DN by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM3524DN by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 266 |
|
RFQ | ||||
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 131 |
|
$0.5180 / $1.1100 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 106 |
|
$0.9250 / $1.8500 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 16 Pin, Plastic, DIP | 56 |
|
$0.8028 / $1.6055 | Buy Now |
CAD Models for LM3524DN by National Semiconductor Corporation
Part Data Attributes for LM3524DN by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
20 V
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.305 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
350 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for LM3524DN
This table gives cross-reference parts and alternative options found for LM3524DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3524DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1524J | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | LM3524DN vs SG1524J |
SG1524J/883B | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | LM3524DN vs SG1524J/883B |
KA3524 | Switching Controller, Voltage-mode, 0.1A, 350kHz Switching Freq-Max, BIPolar, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | LM3524DN vs KA3524 |
LM2524DN | IC 0.2 A SWITCHING CONTROLLER, 550 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM3524DN vs LM2524DN |
SG3524J | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | LM3524DN vs SG3524J |
LM2524DN/NOPB | IC 0.2 A SWITCHING CONTROLLER, 550 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM3524DN vs LM2524DN/NOPB |
SG1524J-883B | Voltage Mode PWMs; Package: DIP; | Microsemi Corporation | LM3524DN vs SG1524J-883B |
Related Parts for LM3524DN
-
MSP430F5510IRGZMicrocontrollers
-
LM2733YMFSwitching Regulator or Controllers
-
BQ76PL102RGTTPower Management Circuits
-
2SK3163Power Field-Effect Transistors
-
ADS8331IBRGERAnalog to Digital Converters
-
A3P1000-PQG208Field Programmable Gate Arrays
-
LT1819IS8Operational Amplifiers
-
LM4132AMFX-4.1Linear Regulator ICs
-
DS8923AMLine Driver or Receivers