-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4186
|
Newark | Ic, Single Port Usb Power Switch, Soic-8, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3525M-L/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.6900 | Buy Now |
DISTI #
LM3525M-L/NOPB-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1356 In Stock |
|
$0.5991 / $1.4900 | Buy Now |
DISTI #
926-LM3525M-L/NOPB
|
Mouser Electronics | Power Switch ICs - Power Distribution SGL PORT USB PWR SWITCH RoHS: Compliant | 5526 |
|
$0.5990 / $1.4800 | Buy Now |
DISTI #
J56:1989_00015136
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.5A 0.12Ohm 8-Pin SOIC Tube Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks Date Code: 2320 | Europe - 855 |
|
$0.5512 / $0.8593 | Buy Now |
DISTI #
V99:2348_07275069
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0.5A 0.12Ohm 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 | Americas - 149 |
|
$0.5721 / $1.4503 | Buy Now |
DISTI #
68482488
|
Verical | Power Switch Hi Side 1-OUT 0.5A 0.12Ohm 8-Pin SOIC Tube Min Qty: 11 Package Multiple: 1 Date Code: 2303 | Americas - 149 |
|
$0.5721 / $1.1538 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
DISTI #
LM3525M-L/NOPB
|
TME | IC: power switch, USB switch, 0.5A, Ch: 1, P-Channel, SMD, SO8, tube Min Qty: 1 | 283 |
|
$0.8700 / $1.4800 | Buy Now |
|
Ameya Holding Limited | SOIC//SINGLE PORT USB POWER SWITCH | 48881 |
|
RFQ | |
|
Chip1Cloud | IC USB POWER SWITCH 8-SOIC | 11600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3525M-L/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3525M-L/NOPB
Texas Instruments
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3525M-L/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3525M-L/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2049DR | 0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | LM3525M-L/NOPB vs TPS2049DR |
TPS2049DRG4 | 0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | LM3525M-L/NOPB vs TPS2049DRG4 |
MIC2076-2BM | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Micrel Inc | LM3525M-L/NOPB vs MIC2076-2BM |
LM3525MX-H | Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 | Texas Instruments | LM3525M-L/NOPB vs LM3525MX-H |
LM3525MX-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | LM3525M-L/NOPB vs LM3525MX-L/NOPB |
LM3525M-L | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | LM3525M-L/NOPB vs LM3525M-L |