Part Details for LM3525MX-H by National Semiconductor Corporation
Results Overview of LM3525MX-H by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3525MX-H Information
LM3525MX-H by National Semiconductor Corporation is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3525MX-H/NOPB | Texas Instruments | Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 | |
LM3525MX-L/NOPB | Texas Instruments | Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 |
Price & Stock for LM3525MX-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1A, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 47500 |
|
$0.6078 / $0.7151 | Buy Now |
Part Details for LM3525MX-H
LM3525MX-H CAD Models
LM3525MX-H Part Data Attributes
|
LM3525MX-H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3525MX-H
National Semiconductor Corporation
IC 1 A BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8, Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |