Part Details for LM3525MX-H by Texas Instruments
Results Overview of LM3525MX-H by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3525MX-H Information
LM3525MX-H by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3525MX-H/NOPB | Texas Instruments | Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 | |
LM3525MX-L/NOPB | Texas Instruments | Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 |
Price & Stock for LM3525MX-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1A, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6078 / $0.7151 | Buy Now |
|
Win Source Electronics | IC POWER SW USB SGL PORT 8-SOIC | 22000 |
|
$0.6446 / $0.9668 | Buy Now |
Part Details for LM3525MX-H
LM3525MX-H CAD Models
LM3525MX-H Part Data Attributes
|
LM3525MX-H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3525MX-H
Texas Instruments
Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LM3525MX-H
This table gives cross-reference parts and alternative options found for LM3525MX-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3525MX-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2049DRG4 | Texas Instruments | Check for Price | 0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125 | LM3525MX-H vs TPS2049DRG4 |
MIC2076-2BM | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | LM3525MX-H vs MIC2076-2BM |