Part Details for LM3549SQX/NOPB by Texas Instruments
Overview of LM3549SQX/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM3549SQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3549SQX/NOPB-ND
|
DigiKey | IC LED DRV RGLTR I2C 24WQFN Min Qty: 83 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
99000 In Stock |
|
$3.6200 | Buy Now |
DISTI #
LM3549SQX/NOPB-ND
|
DigiKey | IC LED DRV RGLTR I2C 24WQFN Min Qty: 83 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2930 | Buy Now |
DISTI #
926-LM3549SQX/NOPB
|
Mouser Electronics | LED Lighting Drivers High power sequential LED driver 24-WQFN -30 to 85 RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Rochester Electronics | LM3549 High Power Sequential LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 99000 |
|
$3.1100 / $3.6600 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I²C Dimming 705mA 24-WQFN (4x4) | 20150 |
|
RFQ |
Part Details for LM3549SQX/NOPB
LM3549SQX/NOPB CAD Models
LM3549SQX/NOPB Part Data Attributes
|
LM3549SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3549SQX/NOPB
Texas Instruments
High power sequential LED driver 24-WQFN -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 20 MHz |