-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A dual flash LED driver System with I<sup>2</sup>C compatible interface 12-WSON -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3553SDX/NOPB | Texas Instruments | 1.2A Dual Flash LED Driver System with I<sup>2</sup>C Compatible Interface 12-WSON -30 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3553SDX/NOPB-ND
|
DigiKey | IC LED DRV RGLTR I2C 1.2A 12WSON Min Qty: 364 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.8300 | Buy Now |
DISTI #
LM3553SDX/NOPB-ND
|
DigiKey | IC LED DRV RGLTR I2C 1.2A 12WSON Min Qty: 364 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7844 / $0.8030 | Buy Now |
DISTI #
926-LM3553SDX/NOPB
|
Mouser Electronics | LED Lighting Drivers 1.2A dual flash LED driver System with I2C compatible interface 12-WSON -30 to 85 RoHS: Compliant | 0 |
|
$0.7220 / $0.7500 | Order Now |
|
Rochester Electronics | LM3553 1.2A Dual Flash LED Driver System with I2C Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.7091 / $0.8342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3553SDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3553SDX/NOPB
Texas Instruments
1.2A dual flash LED driver System with I<sup>2</sup>C compatible interface 12-WSON -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, GREEN, LLP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3553SDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3553SDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3553SD/HALF | LED DISPLAY DRIVER, PDSO12, 3 X 3 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, HALOGEN FREE, LLP-12 | Texas Instruments | LM3553SDX/NOPB vs LM3553SD/HALF |
LM3553SD/HALF | IC LED DISPLAY DRIVER, PDSO12, 3 X 3 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, HALOGEN FREE, LLP-12, Display Driver | National Semiconductor Corporation | LM3553SDX/NOPB vs LM3553SD/HALF |