-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous boost converter with 500 mA high side LED driver and dual-Mode control interface 12-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3555TLE/NOPB-296-ND
|
DigiKey | IC LED DRVR RGLTR I2C 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2750 In Stock |
|
$0.5300 | Buy Now |
DISTI #
LM3555TLE/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR I2C 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
910 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
926-LM3555TLE/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC Synchronous boost converter with 500 mA high side LED driver and dual-Mode control interface 12-DSBGA -30 to 85 RoHS: Compliant | 889 |
|
$0.4780 / $1.2300 | Buy Now |
|
Rochester Electronics | LM3555 Synchronous Boost Converter with 500 mA High Side LED Driver and Dual-Mode Control Interface RoHS: Compliant Status: Active Min Qty: 1 | 2750 |
|
$0.4587 / $0.5396 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR PHOTO FLASH 1.2A SMD | 112571 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3555TLE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3555TLE/NOPB
Texas Instruments
Synchronous boost converter with 500 mA high side LED driver and dual-Mode control interface 12-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NO OF SEGMENTS CONSIDERED FOR 400 MILLI AMP | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.06 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.535 mm | |
fmax-Min | 0.4 MHz |