-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM3556 1.5A Inductive white LED Camera flash Device 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3556TME/NOPB-ND
|
DigiKey | IC LED DRV RGLTR I2C 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5347 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-40197-1-ND
|
DigiKey | IC LED DRV RGLTR I2C 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.6666 / $1.5700 | Buy Now |
DISTI #
595-LM3556TME/NOPB
|
Mouser Electronics | LED Lighting Drivers 1.5A Inductive White LED Camera Flash RoHS: Compliant | 0 |
|
$0.6660 / $1.5700 | Order Now |
|
Rochester Electronics | LM3556 LM3556 1.5A Inductive White LED Camera Flash Device RoHS: Compliant Status: Active Min Qty: 1 | 5347 |
|
$0.6545 / $0.7700 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I²C Dimming 1.5A (Flash) 16-DSBGA | 11250 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 16DSBGA | 2300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3556TME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3556TME/NOPB
Texas Instruments
LM3556 1.5A Inductive white LED Camera flash Device 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.66 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.61 mm |
This table gives cross-reference parts and alternative options found for LM3556TME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3556TME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3556TME | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3556TME/NOPB vs LM3556TME |
LM3556TMX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LM3556TME/NOPB vs LM3556TMX |
LM3556TMX/NOPB | LM3556 1.5A Inductive white LED Camera flash Device 16-DSBGA -40 to 85 | Texas Instruments | LM3556TME/NOPB vs LM3556TMX/NOPB |