There are no models available for this part yet.
Overview of LM3557SDX-2 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for LM3557SDX-2 by Texas Instruments
Part Data Attributes for LM3557SDX-2 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
HVSON,
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
7.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1600 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LM3557SDX-2
This table gives cross-reference parts and alternative options found for LM3557SDX-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3557SDX-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3557SD-2 | IC 1.1 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO8, 1 MM HEIGHT, LLP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3557SDX-2 vs LM3557SD-2 |
LM3557SDX-2/NOPB | Step-Up Converter for White LED Applications 8-WSON -40 to 85 | Texas Instruments | LM3557SDX-2 vs LM3557SDX-2/NOPB |
Related Parts for LM3557SDX-2
-
LM3S301-EQN20-C2Microcontrollers
-
LM2575S-5.0Switching Regulator or Controllers
-
LM25061PMM-1Power Management Circuits
-
LFE2-35E-6F672IField Programmable Gate Arrays
-
LMV722MMXOperational Amplifiers
-
LM2990T-5.0Linear Regulator ICs
-
LM385BZVoltage References
-
LM2405TAudio/Video Amplifiers
-
LM397MFComparators