-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3560TLX/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LED Driver, 2-Segment, PBGA16 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.8804 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3560TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3560TLX/NOPB
Texas Instruments
Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.96 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.96 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LM3560TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3560TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3643YFFR | Texas Instruments | $0.6603 | Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85 | LM3560TLX/NOPB vs LM3643YFFR |
LM3643AYFFR | Texas Instruments | $0.6603 | Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85 | LM3560TLX/NOPB vs LM3643AYFFR |
LM3644TTYFFR | Texas Instruments | $0.6738 | Dual 1.5A current source Camera flash LED driver 12-DSBGA -40 to 85 | LM3560TLX/NOPB vs LM3644TTYFFR |
LM3643YFF | Texas Instruments | Check for Price | LED DISPLAY DRIVER | LM3560TLX/NOPB vs LM3643YFF |
The recommended operating voltage range for the LM3560 is 3.5V to 40V.
To ensure stability, a minimum output capacitance of 10uF with an ESR of 1.5 ohms or less is recommended. Additionally, a 1uF capacitor on the input pin can help reduce noise and improve stability.
The maximum current rating for the LM3560 is 3A, but it can be limited by the package thermal resistance and the ambient temperature.
To protect the LM3560 from overheating, ensure good thermal conduction to a heat sink or the PCB, and avoid operating the device at high ambient temperatures or with high output currents for extended periods.
Yes, the LM3560 is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines, including using a qualified manufacturer, following recommended operating conditions, and performing thorough testing and validation.