Part Details for LM358 by Contek Microelectronics
Overview of LM358 by Contek Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM358PW | Texas Instruments | Dual operational amplifier 8-TSSOP 0 to 70 | |
LM358ADGKR | Texas Instruments | Dual Operational Amplifier 8-VSSOP 0 to 70 | |
LM358APWR | Texas Instruments | Dual Operational Amplifier 8-TSSOP 0 to 70 |
Part Details for LM358
LM358 CAD Models
Resources and Additional Insights for LM358
Reference Designs related to LM358
-
PMP11099 48V 输入转 5V@10A 同步降压转换器参考设计
This synchronous buck converter operates over a 36V - 51V input range and delivers 5V @ 10A continuous. It achieves a peak efficiency of 92% at 8A and 48Vin. Other features include low output ripple voltage, excellent transient response and small size.
-
PMP4394 24Vin、+/-5V、1W 隔离式 SIP DC/DC 模块 - 参考设计
PMP4394 is a 24Vin, +/-5V, 1W reference design which is implemented in the standard industrial SIP pinout. It includes a constant on-time synchronous Fly-Buck controller LM25018. The solution has high efficiency, good line, load regulation with 1500V DC isolation. The power modu
-
Programmable output Constant Voltage - Constant Current (CVCC) Quasi-Resonant Flyback charger
This industrial charger reference design uses the LM5023 Quasi-Resonant Flyback controller to implement a 120VAC input design with CVCC output configured by microcontroller PWM control from 10 to 22.5V and output current from 200mA to 2A.
-
TIDA-00525 具有无传感器正弦控制的 12V BLDC 服务器风扇
This is a reference design for a 12V 3-phase brushless DC fan, intended for server cooling applications. It is based on a single IC controller, the DRV10975, which drives sensorless BLDC motors with sinusoidal current that minimizes acoustic noise and torque ripple. The design require
-
4-kW single-phase totem pole PFC reference design with C2000 and GaN
This reference design is a 4-kW CCM totem-pole PFC with F280049/F280025 control card and LMG342x EVM board. This design demos a robust PFC solution: which avoids isolated current sense by putting the controller's ground in the middle of a MOSFET leg. Benefitting from non-isolation: AC current sense can be implemented by high-speed amplifier OPA607: helping to realize reliable over-current protection. In this design: efficiency: thermal image: AC drop: lighting surge and EMI CE are fully validated. With completed test data: this reference design shows the maturity of totem-pole PFC with C2000 and GaN and is a good study platform for high efficiency products' PFC stage design.