Part Details for LM358AN by STMicroelectronics
Overview of LM358AN by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM358AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 492 |
|
RFQ | ||
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP | 1 |
|
$1.2460 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
1564329
|
element14 Asia-Pacific | OP AMP, DUAL, 1.1MHZ, 0.6V/S, 8PDIP RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1735 / $0.2919 | Buy Now |
DISTI #
1564329
|
Farnell | OP AMP, DUAL, 1.1MHZ, 0.6V/S, 8PDIP RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.1504 / $0.4136 | Buy Now |
|
Perfect Parts Corporation | 99 |
|
RFQ |
Part Details for LM358AN
LM358AN CAD Models
LM358AN Part Data Attributes
|
LM358AN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM358AN
STMicroelectronics
DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM358AN
This table gives cross-reference parts and alternative options found for LM358AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM258AWYST | Low power dual operational amplifiers | STMicroelectronics | LM358AN vs LM258AWYST |
LM358AF | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP14, DIP-8 | Signetics | LM358AN vs LM358AF |
LM358AF | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, DIP-8 | Philips Semiconductors | LM358AN vs LM358AF |
LM258AYPT | Low-power dual op-amps with low input bias current | STMicroelectronics | LM358AN vs LM258AYPT |
LM358AWPT | Low power dual operational amplifiers | STMicroelectronics | LM358AN vs LM358AWPT |
SE532AN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Philips Semiconductors | LM358AN vs SE532AN |
LM258AD | Low-power dual op-amps with low input bias current | STMicroelectronics | LM358AN vs LM258AD |
SE532AN | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8, | Signetics | LM358AN vs SE532AN |
TLE2062BMFK | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LM358AN vs TLE2062BMFK |
LM258AWPT | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | LM358AN vs LM258AWPT |