Part Details for LM358FVM-GTR by ROHM Semiconductor
Overview of LM358FVM-GTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM358FVM-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0610
|
Newark | Opamp, 800Khz, -40 To 85Deg C Rohs Compliant: Yes |Rohm LM358FVM-GTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2700 / $0.6340 | Buy Now |
DISTI #
LM358FVM-GTRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20450 In Stock |
|
$0.2033 / $0.6100 | Buy Now |
DISTI #
LM358FVM-GTR
|
Avnet Americas | OP Amp Dual GP 32V 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: LM358FVM-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 / $0.2979 | Buy Now |
DISTI #
755-LM358FVM-GTR
|
Mouser Electronics | Operational Amplifiers - Op Amps Ind 2Ch 3-32V Ground Sense RoHS: Compliant | 8193 |
|
$0.2030 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2070 | Buy Now |
|
Quest Components | 3018 |
|
$0.2100 / $0.5250 | Buy Now | |
DISTI #
LM358FVM-GTR
|
Avnet Americas | OP Amp Dual GP 32V 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: LM358FVM-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 / $0.2979 | Buy Now |
|
Ameya Holding Limited | GROUND SENSE OPERATIONAL AMPLIFI Min Qty: 1 | 100-Authorized Distributor |
|
$0.1940 / $0.5782 | Buy Now |
DISTI #
LM358FVM-GTR
|
Avnet Americas | OP Amp Dual GP 32V 8-Pin MSOP Emboss T/R - Tape and Reel (Alt: LM358FVM-GTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 / $0.2979 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1824 |
|
$0.1420 / $0.1837 | Buy Now |
Part Details for LM358FVM-GTR
LM358FVM-GTR CAD Models
LM358FVM-GTR Part Data Attributes
|
LM358FVM-GTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM358FVM-GTR
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-02-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 2.8 mm |