Part Details for LM361H/NOPB by National Semiconductor Corporation
Overview of LM361H/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM361H/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM361 High speed, differential comparator with strobe RoHS: Compliant Status: Active Min Qty: 1 | 752 |
|
$5.2400 / $6.1600 | Buy Now |
Part Details for LM361H/NOPB
LM361H/NOPB CAD Models
LM361H/NOPB Part Data Attributes:
|
LM361H/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM361H/NOPB
National Semiconductor Corporation
IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, MBCY10, METAL CAN-10, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM361H/NOPB
This table gives cross-reference parts and alternative options found for LM361H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM361H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM361H | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, MBCY10, METAL CAN-10, Comparator | National Semiconductor Corporation | LM361H/NOPB vs LM361H |