Part Details for LM3622M-8.2 by National Semiconductor Corporation
Overview of LM3622M-8.2 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3622M-8.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Charge Controller Li-Ion Pack 25mA 8.2V 8-Pin SOIC Rail |
39 In Stock |
|
$1.4700 / $8.2300 | Buy Now |