-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip backlight with Bias power and 1.5-A flash LED driver 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51271-1-ND
|
DigiKey | IC LED DRV RGLTR ANALOG 30DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1458 / $2.5200 | Buy Now |
DISTI #
595-LM3632AYFFR
|
Mouser Electronics | LED Lighting Drivers Single-chip backlight with Bias power and 1.5-A flash LED driver 30-DSBGA -40 to 85 RoHS: Compliant | 3000 |
|
$1.0900 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3632AYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3632AYFFR
Texas Instruments
Single-chip backlight with Bias power and 1.5-A flash LED driver 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.44 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.04 mm | |
fmax-Min | 1.1 MHz |
This table gives cross-reference parts and alternative options found for LM3632AYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3632AYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3631YFFR | Integrated WLED backlight driver and Bias power for LCD panels 24-DSBGA -40 to 85 | Texas Instruments | LM3632AYFFR vs LM3631YFFR |
L16B45AL-R24-R | Display Driver, | Unisonic Technologies Co Ltd | LM3632AYFFR vs L16B45AL-R24-R |