Part Details for LM3668SDX-2833 by Texas Instruments
Overview of LM3668SDX-2833 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3668SDX-2833/NOPB | Texas Instruments | 1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON | |
DC2833A | Analog Devices | LTC7103-1, 105V, 2.3A Demo Boa | |
PS2833-4-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler |
Price & Stock for LM3668SDX-2833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK BOOST PROG 1A 12WSON | 19000 |
|
$1.8060 / $2.7090 | Buy Now |
Part Details for LM3668SDX-2833
LM3668SDX-2833 CAD Models
LM3668SDX-2833 Part Data Attributes
|
LM3668SDX-2833
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3668SDX-2833
Texas Instruments
2.05A DUAL SWITCHING CONTROLLER, 2500kHz SWITCHING FREQ-MAX, PDSO12, LLP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE ALSO AVAILABLE, ALSO OPERATES AT 3.3V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.05 A | |
Output Voltage-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM3668SDX-2833
This table gives cross-reference parts and alternative options found for LM3668SDX-2833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3668SDX-2833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3668SDX-2833/NOPB | 1A, High Efficiency Dual Mode Single Inductor Buck-Boost DC/DC Converter 12-WSON | Texas Instruments | LM3668SDX-2833 vs LM3668SDX-2833/NOPB |