Power Circuits
LM3670MF-1.2/NOPB
Description: Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85

Overview of LM3670MF-1.2/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM3670MF-1.2/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH3375
Newark Ic, Dc Dc Converter, Topology:Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:350Ma, Output Voltage Nom.:1.2V, Switching Frequency:1Mhz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3670MF-1.2/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 250
  • 1 $1.7900
  • 10 $1.7200
  • 25 $1.6300
  • 50 $1.5600
  • 100 $1.4900
  • 250 $1.4500
  • 500 $1.4100
  • 1,000 $1.3800
$1.3800 / $1.7900 Buy Now
DISTI # LM3670MF-1.2/NOPBCT-ND
DigiKey IC REG BUCK 1.2V 350MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14854
In Stock
  • 1 $1.4700
  • 10 $1.0350
  • 25 $0.9256
  • 100 $0.8050
  • 250 $0.7476
  • 500 $0.7129
  • 1,000 $0.5650
$0.5650 / $1.4700 Buy Now
DISTI # 926-LM3670MF12NOPB
Mouser Electronics Switching Voltage Regulators Mini SD DC-DC Cnvtr RoHS: Compliant 3331
  • 1 $1.2900
  • 10 $1.1200
  • 100 $0.8690
  • 500 $0.8200
  • 1,000 $0.6740
  • 2,000 $0.6290
  • 5,000 $0.6070
  • 10,000 $0.5840
$0.5840 / $1.2900 Buy Now
Ameya Holding Limited IC REG BCK 1.2V 0.35A SYNC SOT23 1000
RFQ
DISTI # C1S523900471669
Chip1Stop DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape 989
  • 1 $0.5060
  • 10 $0.5050
  • 50 $0.5040
  • 100 $0.5030
  • 200 $0.4960
  • 500 $0.4950
$0.4950 / $0.5060 Buy Now
DISTI # C1S746204869817
Chip1Stop DC/DC Switching Regulators RoHS: Compliant pbFree: Yes 481
  • 1 $0.9250
  • 10 $0.7030
  • 25 $0.6775
  • 100 $0.6289
  • 250 $0.5840
$0.5840 / $0.9250 Buy Now
LCSC Step-down type Fixed 2.5V5.5V 1.2V 350mA SOT-23-5 DC-DC Converters ROHS 149
  • 1 $0.9677
  • 10 $0.8401
  • 30 $0.7600
  • 100 $0.6471
  • 500 $0.6096
  • 1,000 $0.5937
$0.5937 / $0.9677 Buy Now

CAD Models for LM3670MF-1.2/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3670MF-1.2/NOPB by Texas Instruments

LM3670MF-1.2/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
AUTOMATIC PFM/PWM MODE SWITCHING
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.35 A
Output Voltage-Max
3.3 V
Output Voltage-Min
0.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1300 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. LM3670MF-1.2/NOPB
    Texas Instruments
    Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
    VS

Alternate Parts for LM3670MF-1.2/NOPB

This table gives cross-reference parts and alternative options found for LM3670MF-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3670MF-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3670MF-1.2/NOPB IC 0.75 A SWITCHING REGULATOR, 1300 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM3670MF-1.2/NOPB vs LM3670MF-1.2/NOPB
Part Number Description Manufacturer Compare
LM3670MF-1.2/NOPB IC 0.75 A SWITCHING REGULATOR, 1300 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM3670MF-1.2/NOPB vs LM3670MF-1.2/NOPB

Related Parts for LM3670MF-1.2/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3670MF-1.2/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3670MF-1.2/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3670MF-1.2/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3670MF-1.2/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3670MF-1.2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3670MF-1.2/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3670MF-1.2/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3670MF-1.2/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3670MF-1.2/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: