There are no models available for this part yet.
Overview of LM3671MF-1.2/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM3671MF-2.5/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 |
CAD Models for LM3671MF-1.2/NOPB by National Semiconductor Corporation
Part Data Attributes for LM3671MF-1.2/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
2.92 X 2.84 MM, 1.20 MM HEIGHT, LEAD FREE, SOT-23, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2600 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for LM3671MF-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM3671MF-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3671MF-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3671MFX-1.2 | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671MF-1.2/NOPB vs LM3671MFX-1.2 |
LM3671MF-1.2/NOPB | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 | Texas Instruments | LM3671MF-1.2/NOPB vs LM3671MF-1.2/NOPB |
LM3671MFX-1.2 | 1.15A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, SOT-23, 5 PIN | Texas Instruments | LM3671MF-1.2/NOPB vs LM3671MFX-1.2 |
LM3671MFX-1.2/NOPB | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, LEAD FREE, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671MF-1.2/NOPB vs LM3671MFX-1.2/NOPB |
LM3671MF-1.2 | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 | Texas Instruments | LM3671MF-1.2/NOPB vs LM3671MF-1.2 |
Related Parts for LM3671MF-1.2/NOPB
-
LM3671MFX-1.2/NOPBSwitching Regulator or Controllers
-
PD85035-EPower Field-Effect Transistors
-
ADS1118IRUGRAnalog to Digital Converters
-
KSZ8081RNBCA-TRNetwork Interfaces
-
600F560GT250TFixed Capacitors
-
TUSB8041RGCRBus Controllers
-
NC7WZ16P6XGates
-
PA01S0505APower Supply Modules
-
NL17SG126DFT2GBus Driver/Transceivers