Part Details for LM3671MF-1.6 by Texas Instruments
Overview of LM3671MF-1.6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3671MF-1.6
LM3671MF-1.6 CAD Models
LM3671MF-1.6 Part Data Attributes
|
LM3671MF-1.6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3671MF-1.6
Texas Instruments
1.15A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 2.92 X 2.84 MM, 1.20 MM HEIGHT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LM3671MF-1.6
This table gives cross-reference parts and alternative options found for LM3671MF-1.6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3671MF-1.6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3671MF-1.6/NOPB | 2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85 | Texas Instruments | LM3671MF-1.6 vs LM3671MF-1.6/NOPB |
LM3671MF-1.6 | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671MF-1.6 vs LM3671MF-1.6 |
LM3671MF-1.6/NOPB | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, LEAD FREE, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671MF-1.6 vs LM3671MF-1.6/NOPB |