-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3671MF-ADJ/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15500 In Stock |
|
$0.7032 / $1.6600 | Buy Now |
DISTI #
926-LM3671MF-ADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 2MHZ,600MA STEP-DOWN DC-DC CONVERTER RoHS: Compliant | 4185 |
|
$0.7030 / $1.6100 | Buy Now |
|
Bristol Electronics | 577 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 131 |
|
$1.0312 / $1.6500 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1.15A, 2600KHZ SWITCHING FREQ-MAX, PDSO5 | 200 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 1.15A, 2600KHZ SWITCHING FREQ-MAX, PDSO5 | 104 |
|
$0.8250 / $2.2000 | Buy Now |
DISTI #
LM3671MF-ADJ/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷5.5V, Uout: 1.1÷3.3V, 0.6A, Ch: 1 Min Qty: 1 | 1000 |
|
$0.8500 / $1.3700 | Buy Now |
|
Ameya Holding Limited | IC REG BCK ADJ 0.6A SYNC SOT23-5 | 61 |
|
RFQ | |
|
Win Source Electronics | IC REG BCK ADJ 0.6A SYNC SOT23-5 | 101110 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3671MF-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3671MF-ADJ/NOPB
Texas Instruments
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | 2.92 X 2.84 MM, 1.20 MM HEIGHT, LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM3671MF-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3671MF-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3671MFX-ADJ | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671MF-ADJ/NOPB vs LM3671MFX-ADJ |
LM3671MF-ADJ | 1.15A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, SOT-23, 5 PIN | Texas Instruments | LM3671MF-ADJ/NOPB vs LM3671MF-ADJ |
LM3671MF-ADJ/NOPB | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, LEAD FREE, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671MF-ADJ/NOPB vs LM3671MF-ADJ/NOPB |
LM3671MFX-ADJ/NOPB | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.20 MM HEIGHT, LEAD FREE, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671MF-ADJ/NOPB vs LM3671MFX-ADJ/NOPB |