Part Details for LM3674MF-1.5EV by Texas Instruments
Overview of LM3674MF-1.5EV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3674MF-1.8/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85 | |
LM3674MFX-1.875/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85 | |
LM3674MF-1.5/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85 |
Price & Stock for LM3674MF-1.5EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3674MF-1.5EV-ND
|
DigiKey | BOARD EVALUATION LM3674MF-1.5 Min Qty: 1 Lead time: 52 Weeks Container: Box |
1 In Stock |
|
$58.5000 | Buy Now |
DISTI #
926-LM3674MF-1.5EV
|
Mouser Electronics | Power Management IC Development Tools LM3674 EVAL BOARD RoHS: Compliant | 0 |
|
Order Now |