Part Details for LM3679UR-1.8/NOPB by Texas Instruments
Overview of LM3679UR-1.8/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3679UR-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3679UR-1.8/NOPBCT-ND
|
DigiKey | IC REG BUCK 1.8V 350MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.6168 / $1.4700 | Buy Now |
DISTI #
926-LM3679UR18NOPB
|
Mouser Electronics | Switching Voltage Regulators 3MHz, 350mA Miniature Step-Down DC-DC Converter for Ultra Low Profile Applications 5-DSBGA -30 to 85 RoHS: Compliant | 197 |
|
$0.5840 / $1.5100 | Buy Now |
|
Rochester Electronics | LM3679 3MHz, 350mA Miniature Step-Down DC-DC Converter for Ultra Low Profile Applications RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$0.5603 / $0.6592 | Buy Now |
|
Ameya Holding Limited | IC REG BCK SYNC 1.8V 0.35A 5USMD | 1000 |
|
RFQ |
Part Details for LM3679UR-1.8/NOPB
LM3679UR-1.8/NOPB CAD Models
LM3679UR-1.8/NOPB Part Data Attributes
|
LM3679UR-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3679UR-1.8/NOPB
Texas Instruments
3MHz, 350mA Miniature Step-Down DC-DC Converter for Ultra Low Profile Applications 5-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.495 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.425 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.128 mm |
Alternate Parts for LM3679UR-1.8/NOPB
This table gives cross-reference parts and alternative options found for LM3679UR-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3679UR-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3679UR-1.8 | 1.075A SWITCHING REGULATOR, 3500kHz SWITCHING FREQ-MAX, PBGA5, 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, SMD-5 | Texas Instruments | LM3679UR-1.8/NOPB vs LM3679UR-1.8 |