Part Details for LM3679URX-1.8/NOPB by Texas Instruments
Overview of LM3679URX-1.8/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3679URX-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3679URX-1.8/NOPB-ND
|
DigiKey | IC REG BUCK 1.8V 350MA 5DSBGA Min Qty: 551 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3980 In Stock |
|
$0.5400 | Buy Now |
DISTI #
LM3679URX-1.8/NOPB-ND
|
DigiKey | IC REG BUCK 1.8V 350MA 5DSBGA Min Qty: 551 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4874 / $0.5331 | Buy Now |
DISTI #
926-LM3679URX18NOPB
|
Mouser Electronics | Switching Voltage Regulators 3MHz, 350mA Miniature Step-Down DC-DC Converter for Ultra Low Profile Applications 5-DSBGA -30 to 85 RoHS: Compliant | 0 |
|
$0.4870 / $0.5330 | Order Now |
|
Rochester Electronics | 3MHz, 350mA Miniature Step-Down DC-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 3980 |
|
$0.4673 / $0.5498 | Buy Now |
|
Ameya Holding Limited | IC REG BCK 1.8V 0.35A SYNC 5USMD | 3000 |
|
RFQ |
Part Details for LM3679URX-1.8/NOPB
LM3679URX-1.8/NOPB CAD Models
LM3679URX-1.8/NOPB Part Data Attributes
|
LM3679URX-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3679URX-1.8/NOPB
Texas Instruments
3MHz, 350mA Miniature Step-Down DC-DC Converter for Ultra Low Profile Applications 5-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CURRENT MODE CONTROL IS ALSO POSSIBLE IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.495 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.425 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.128 mm |