Part Details for LM3686TLE-AAED/NOPB by National Semiconductor Corporation
Overview of LM3686TLE-AAED/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3686TLE-AADW/NOPB | Texas Instruments | Step-Down DC-DC Converter with Integrated Post Linear Regulators System & Low-Noise Linear Reg. 12-DSBGA -30 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3686TLE-AAED/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3686TLE-AAED/NOPB-ND
|
DigiKey | SWITCHING REG, VOLTAGE-MODE, 1.3 Min Qty: 533 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.5600 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.375A, 3400kHz Switching Freq-Max, PBGA12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.4835 / $0.5688 | Buy Now |
Part Details for LM3686TLE-AAED/NOPB
LM3686TLE-AAED/NOPB CAD Models
LM3686TLE-AAED/NOPB Part Data Attributes
|
LM3686TLE-AAED/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3686TLE-AAED/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 0.35A, 3400kHz Switching Freq-Max, PBGA12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |