-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Step-down DC-DC converter with integrated low dropout regulator and startup mode 9-DSBGA -30 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3687TL-1815/NOPBCT-ND
|
DigiKey | IC REG DL BUCK/LNR SYNC 9TUSMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.5750 / $1.5000 | Buy Now |
DISTI #
926-LM3687TL1815NOPB
|
Mouser Electronics | Switching Voltage Regulators Step-down DC-DC converter with integrated low dropout regulator and startup mode 9-DSBGA -30 to 125 RoHS: Compliant | 133 |
|
$0.5750 / $1.5300 | Buy Now |
|
Rochester Electronics | LM3687 Step-Down DC-DC Converter with Integrated Low Dropout Regulator and Startup Mode RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$0.5702 / $0.6708 | Buy Now |
|
Ameya Holding Limited | IC REG DL BUCK/LINEAR SYNC 9USMD | 17250 |
|
RFQ | |
|
LCSC | Step-down type 2.7V5.5V DSBGA-9 DC-DC Converters ROHS | 250 |
|
$0.5441 / $0.7219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3687TL-1815/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3687TL-1815/NOPB
Texas Instruments
Step-down DC-DC converter with integrated low dropout regulator and startup mode 9-DSBGA -30 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.7 V | |
JESD-30 Code | R-XBGA-B9 | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |