Part Details for LM3691TL-1.8/NOPB by National Semiconductor Corporation
Overview of LM3691TL-1.8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3691TL-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 4400KHZ SWITCHING FREQ-MAX, PBGA6 | 6 |
|
$1.4649 / $1.5923 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 4400KHZ SWITCHING FREQ-MAX, PBGA6 | 52 |
|
$1.4012 / $2.5476 | Buy Now |
|
Rochester Electronics | LM3691 High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$0.8492 / $0.9990 | Buy Now |
Part Details for LM3691TL-1.8/NOPB
LM3691TL-1.8/NOPB CAD Models
LM3691TL-1.8/NOPB Part Data Attributes:
|
LM3691TL-1.8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3691TL-1.8/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 4400kHz Switching Freq-Max, PBGA6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |