Part Details for LM3691TLX-0.75/NOPB by National Semiconductor Corporation
Overview of LM3691TLX-0.75/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3691TLX-0.75/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3691TLX-0.75/NOPB-ND
|
DigiKey | IC REG BUCK 0.75V 1A 6DSBGA Min Qty: 606 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.5000 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.7A, 4400kHz Switching Freq-Max, PBGA6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for LM3691TLX-0.75/NOPB
LM3691TLX-0.75/NOPB CAD Models
LM3691TLX-0.75/NOPB Part Data Attributes
|
LM3691TLX-0.75/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3691TLX-0.75/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 4400kHz Switching Freq-Max, PBGA6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |