Datasheets
LM3691TLX-1.8/NOPB by: Texas Instruments

High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85

Part Details for LM3691TLX-1.8/NOPB by Texas Instruments

Overview of LM3691TLX-1.8/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM3691TLX-1.8/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM3691TLX-1.8/NOPB-ND
DigiKey IC REG BUCK 1.8V 1A 6DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.8143
  • 6,000 $0.7935
  • 9,000 $0.7830
$0.7830 / $0.8143 Buy Now
DISTI # 926-LM3691TLX18NOPB
Mouser Electronics Switching Voltage Regulators High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85 RoHS: Compliant 0
  • 3,000 $0.7780
  • 6,000 $0.7490
  • 9,000 $0.7330
$0.7330 / $0.7780 Order Now
Quest Components   2400
  • 1 $3.7960
  • 343 $1.5659
  • 640 $1.4235
$1.4235 / $3.7960 Buy Now
Ameya Holding Limited IC REG BUCK 1.8V 1A SYNC 6USMD 10583
RFQ

Part Details for LM3691TLX-1.8/NOPB

LM3691TLX-1.8/NOPB CAD Models

LM3691TLX-1.8/NOPB Part Data Attributes

LM3691TLX-1.8/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3691TLX-1.8/NOPB Texas Instruments High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description VFBGA,
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.3 V
Input Voltage-Nom 3.6 V
JESD-30 Code R-PBGA-B6
JESD-609 Code e1
Length 1.56 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Current-Max 1 A
Output Voltage-Max 3.3 V
Output Voltage-Min 0.75 V
Output Voltage-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA6,2X3,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.675 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 4400 kHz
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 1.265 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3691TLX-1.8/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3691TLX-1.8/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3691TLX-1.8/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3691TLX-1.8/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3691TLX-1.8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3691TLX-1.8/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3691TLX-1.8/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3691TLX-1.8/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3691TLX-1.8/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: