Power Circuits
LM3691TLX-2.5/NOPB
Texas Instruments
Description: High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA

Overview of LM3691TLX-2.5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM3691TLX-1.8/NOPB Texas Instruments High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85

Price & Stock for LM3691TLX-2.5/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM3691TLX-2.5/NOPB-ND
DigiKey IC REG BUCK 2.5V 1A 6DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.8143
  • 6,000 $0.7935
  • 9,000 $0.7830
$0.7830 / $0.8143 Buy Now
DISTI # 926-LM3691TLX25NOPB
Mouser Electronics Switching Voltage Regulators High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA RoHS: Compliant 0
  • 3,000 $0.7780
  • 6,000 $0.7490
  • 9,000 $0.7330
$0.7330 / $0.7780 Order Now
Ameya Holding Limited IC REG BUCK 2.5V 1A SYNC 6USMD 371460
RFQ

CAD Models for LM3691TLX-2.5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3691TLX-2.5/NOPB by Texas Instruments

LM3691TLX-2.5/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PBGA-B6
JESD-609 Code
e1
Length
1.56 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Current-Max
1 A
Output Voltage-Max
3.3 V
Output Voltage-Min
0.75 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.675 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
4400 kHz
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.265 mm
Want to compare parts?
  1. LM3691TLX-2.5/NOPB
    Texas Instruments
    High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3691TLX-2.5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3691TLX-2.5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3691TLX-2.5/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3691TLX-2.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3691TLX-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3691TLX-2.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3691TLX-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3691TLX-2.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3691TLX-2.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: