-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage supervisor & reset IC with power fail input, low-line output, manual reset & watchdog timer 10-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3710XKMM-463/NOPBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$1.3744 / $2.9800 | Buy Now |
DISTI #
926-LM3710XKMM463NPB
|
Mouser Electronics | Supervisory Circuits Voltage supervisor & reset IC with power fail input, low-line output, manual reset & watchdog timer 10-VSSOP RoHS: Compliant | 1995 |
|
$1.2700 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3710XKMM-463/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3710XKMM-463/NOPB
Texas Instruments
Voltage supervisor & reset IC with power fail input, low-line output, manual reset & watchdog timer 10-VSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3710XKMM-463/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3710XKMM-463/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3710XKMM-463/NOPB | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3710XKMM-463/NOPB vs LM3710XKMM-463/NOPB |
LM3710XKMMX-463 | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10 | Texas Instruments | LM3710XKMM-463/NOPB vs LM3710XKMMX-463 |
LM3710XKMMX-463 | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3710XKMM-463/NOPB vs LM3710XKMMX-463 |
LM3710XKMM-463 | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10 | Texas Instruments | LM3710XKMM-463/NOPB vs LM3710XKMM-463 |
LM3710XKMMX-463/NOPB | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10 | Texas Instruments | LM3710XKMM-463/NOPB vs LM3710XKMMX-463/NOPB |
LM3710XKMMX-463/NOPB | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit | National Semiconductor Corporation | LM3710XKMM-463/NOPB vs LM3710XKMMX-463/NOPB |