Part Details for LM380N by National Semiconductor Corporation
Overview of LM380N by National Semiconductor Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM380N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 327 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Single, 14 Pin, Plastic, DIP | 41 |
|
$0.5580 / $0.9300 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 14 Pin, Plastic, DIP | 67 |
|
$0.7750 / $1.5500 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 14 Pin, Plastic, DIP | 20 |
|
$0.8925 / $1.7850 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 14 Pin, Plastic, DIP | 2 |
|
$1.7850 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 14 Pin, Plastic, DIP | 1 |
|
$2.0936 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 14 Pin, Plastic, DIP | 261 |
|
$1.0730 / $2.3200 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 14 Pin, Plastic, DIP | 2 |
|
$4.0000 / $4.8000 | Buy Now |
Part Details for LM380N
LM380N CAD Models
LM380N Part Data Attributes:
|
LM380N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM380N
National Semiconductor Corporation
IC 2.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 100 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 3% | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for LM380N
This table gives cross-reference parts and alternative options found for LM380N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM380N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM380N | 2.5W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LM380N vs LM380N |
LM380N/NOPB | 2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 14-PDIP 0 to 70 | Texas Instruments | LM380N vs LM380N/NOPB |