Part Details for LM383T by National Semiconductor Corporation
Overview of LM383T by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM383T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 421 |
|
RFQ | ||
|
Rochester Electronics | Audio Amplifier, 11W, 1 Channel(s), 1 Func, Bipolar, PSFM5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5242 |
|
$2.3800 / $2.8000 | Buy Now |
Part Details for LM383T
LM383T CAD Models
LM383T Part Data Attributes
|
LM383T
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM383T
National Semiconductor Corporation
Audio Amplifier, 11W, 1 Channel(s), 1 Func, Bipolar, PSFM5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 30 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 11 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM383T
This table gives cross-reference parts and alternative options found for LM383T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM383T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM383AT | 11W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN | Texas Instruments | LM383T vs LM383AT |
LM383AT | Audio Amplifier, 11W, 1 Channel(s), 1 Func, Bipolar, PSFM5 | National Semiconductor Corporation | LM383T vs LM383AT |