Part Details for LM385AXM-2.5 by National Semiconductor Corporation
Overview of LM385AXM-2.5 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385AXM-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM385AXM-2.5-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 82 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3014 In Stock |
|
$3.6800 | Buy Now |
|
Rochester Electronics | LM385 - Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3014 |
|
$3.1600 / $3.7200 | Buy Now |
Part Details for LM385AXM-2.5
LM385AXM-2.5 CAD Models
LM385AXM-2.5 Part Data Attributes
|
LM385AXM-2.5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM385AXM-2.5
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOP-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.2% |
Alternate Parts for LM385AXM-2.5
This table gives cross-reference parts and alternative options found for LM385AXM-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385AXM-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285BXMX-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | LM385AXM-2.5 vs LM285BXMX-2.5/NOPB |
LM385BXM-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | LM385AXM-2.5 vs LM385BXM-2.5 |
LM285BYMX-2.5 | IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,SOP,8PIN,PLASTIC | Texas Instruments | LM385AXM-2.5 vs LM285BYMX-2.5 |
LM285BXM-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | LM385AXM-2.5 vs LM285BXM-2.5/NOPB |
LM285AXM-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | LM385AXM-2.5 vs LM285AXM-2.5 |
LM285BXMX-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOP-8 | Texas Instruments | LM385AXM-2.5 vs LM285BXMX-2.5 |
LM385AXM-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOP-8 | Texas Instruments | LM385AXM-2.5 vs LM385AXM-2.5 |
LM285BYMX-2.5/NOPB | 2.5-V, -40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85 | Texas Instruments | LM385AXM-2.5 vs LM285BYMX-2.5/NOPB |
MAX6008AESA+T | 1µA SOT23 Precision Shunt Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LM385AXM-2.5 vs MAX6008AESA+T |
LM285AXM-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOP-8 | Texas Instruments | LM385AXM-2.5 vs LM285AXM-2.5X |